Subtotal (1 bag of 2 units)*
£23.52
(exc. VAT)
£28.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.52 | £11.76 |
*price indicative
- RS Stock No.:
- 365-277
- Mfr. Part No.:
- KQ2L10-03GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow with Sealant | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 10 mm | |
| Connection Type B | Male | |
| Series | KQ2 | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Nickel Plated, White | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow with Sealant | ||
Connection Type A R 3/8 Male | ||
Connection Size A 10 mm | ||
Connection Type B Male | ||
Series KQ2 | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Nickel Plated, White | ||
- COO (Country of Origin):
- JP
The SMC KQ2 series push-in fitting represents a revolution in pneumatic connections, providing a seamless solution for diverse application needs. Designed with precision and ease of installation in mind, this product is ideal for connecting tubing in a range of industrial settings. Its robust construction ensures reliability and durability, making it suitable for both low and high-pressure systems. The innovative design allows for quick tube insertion and removal, facilitating efficient maintenance and modifications. Perfectly tailored for a variety of pneumatic environments, this fitting enables users to optimise workflow and enhance operational efficiency, proving to be an essential component within any system.
Easy push-in connection simplifies installation
Compact design saves space in tight assemblies
Compatible with a wide range of tubing materials
Robust construction withstands harsh working environments
Allows for quick changes in configurations for versatility
Low-friction design reduces wear and prolongs lifespan
Lightweight build enhances portability and ease of use
Integrated securing mechanism ensures leak-free operation
Related links
- SMC KQ2 Series, KQ2H10-03GS R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03AP R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03NP R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03A R 3/8 Male Male
- SMC KQ2 Series, KQ2H12-03GS R 3/8 Male
- SMC KQ2 Series, KQ2L08-03GS R 3/8 Male Push-in
- SMC KQ2 Series, KQ2L10-03AS-X35 R 3/8 Male Threaded
- SMC KQ2L Series, KQ2L12-03GS R 3/8 Male Male


