SMC KF Series Elbow Fitting, 6 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFL06-02
- RS Stock No.:
- 366-068
- Mfr. Part No.:
- KFL06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.00
(exc. VAT)
£31.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.00 | £2.60 |
*price indicative
- RS Stock No.:
- 366-068
- Mfr. Part No.:
- KFL06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KF | |
| Model Number p | KFL06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KF | ||
Model Number p KFL06-02 | ||
- COO (Country of Origin):
- CN
The SMC male elbow fitting is engineered to facilitate seamless connections at right angles in pneumatic systems. Crafted for high performance, this fitting is suitable for a variety of tubing options, ensuring optimal flexibility and usability in diverse applications. Designed with reliability in mind, it supports efficient and leak-free operations, making it an essential component for any pneumatic setup. The robust structure enhances durability, allowing for long-term use while maintaining consistent performance under various pressures. This fitting stands out for its ability to simplify installation and streamline piping, offering an essential solution for connecting tubing in compact spaces. Suitable for both commercial and industrial environments, the KFL06-02 epitomises quality engineering that meets industry standards.
Constructed from high-quality materials for enhanced durability
Designed for simple installation with minimal tools required
Compatible with a range of tubing materials for versatile application
Optimised for retaining force to prevent leaks during operation
Enables efficient flow in compact spaces by allowing right-angle connections
Lightweight design ensures ease of handling and installation
Designed for simple installation with minimal tools required
Compatible with a range of tubing materials for versatile application
Optimised for retaining force to prevent leaks during operation
Enables efficient flow in compact spaces by allowing right-angle connections
Lightweight design ensures ease of handling and installation
Related links
- SMC KF Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL10U-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08N-02
- SMC KF Series Elbow Fitting Threaded-to-Tube Connection Style, KFL08U-02
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-02
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL06-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL06-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL06-02

