SMC KPL Series Elbow Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPL08-02
- RS Stock No.:
- 365-004
- Mfr. Part No.:
- KPL08-02
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 365-004
- Mfr. Part No.:
- KPL08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KPL | |
| Model Number p | KPL08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KPL | ||
Model Number p KPL08-02 | ||
- COO (Country of Origin):
- JP
The SMC Union elbows and male elbows specifically designed for clean room blowing and drive air systems. These components are ideal for parts cleaning, assembly, and double packaging in clean room environments, and can also be utilized for vacuum applications, with a pressure capacity of up to –100 kPa.
Completely oil free
One touch fitting
Liquid contact areas are non metal
One touch fitting
Liquid contact areas are non metal
Related links
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL08-00
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL06-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL04-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-03
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL10-03
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-04
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-00
- SMC KPL Series Elbow Fitting Tube-to-Tube Connection Style, KPL06-00
