SMC KPL Series Elbow Fitting, 4 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPL04-02
- RS Stock No.:
- 364-999
- Mfr. Part No.:
- KPL04-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £60.00 | £6.00 |
*price indicative
- RS Stock No.:
- 364-999
- Mfr. Part No.:
- KPL04-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KPL | |
| Model Number p | KPL04-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KPL | ||
Model Number p KPL04-02 | ||
- COO (Country of Origin):
- JP
The SMC Union Elbow and Male Elbow are designed as Clean One-Touch fittings, perfect for use in blowing systems. These fittings ensure quick, secure connections while maintaining cleanliness, making them ideal for environments where contamination control is essential.
Completely oil free
Can be used for vacuum
Can be used for vacuum
Related links
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL08-02
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL06-02
- SMC KPL Series Elbow Fitting Tube-to-Tube Connection Style, KPL06-00
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-03
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL10-03
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-04
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPL04-00
- SMC KPL Series Elbow Fitting Threaded-to-Tube Connection Style, KPL12-00
