SMC KP Series Elbow Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPQL08-02
- RS Stock No.:
- 366-184
- Mfr. Part No.:
- KPQL08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£61.66
(exc. VAT)
£73.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £61.66 | £6.166 |
*price indicative
- RS Stock No.:
- 366-184
- Mfr. Part No.:
- KPQL08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KP | |
| Model Number p | KPQL08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KP | ||
Model Number p KPQL08-02 | ||
- COO (Country of Origin):
- JP
The SMC One-Touch Elbow Fittings for clean room blow-off systems and drive air systems are designed to meet the highest standards of cleanliness and performance. It is completely oil-free, with non-metallic liquid-contact areas to prevent contamination. All parts are thoroughly cleaned, assembled, and double-packaged in a clean room, ensuring they are free of contaminants and ready for use in sensitive applications.
For drive system air piping
M5 size standardized
Resin parts are polypropylene
M5 size standardized
Resin parts are polypropylene
Related links
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-02
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPGL08-00
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL12-03
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL10-03
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-01
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPGL08-00
- SMC KP Series Elbow Fitting Tube-to-Tube Connection Style, KPL04-00
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL06-M5
