SMC KF Series Male Connector, 4 mm to R 1/8, Threaded-to-Tube Connection Style, KFL04-01
- RS Stock No.:
- 364-784
- Mfr. Part No.:
- KFL04-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.33 | £2.833 |
*price indicative
- RS Stock No.:
- 364-784
- Mfr. Part No.:
- KFL04-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KF | |
| Model Number p | KFL04-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KF | ||
Model Number p KFL04-01 | ||
- COO (Country of Origin):
- CN
The SMC male elbow connector serves as an essential component in pneumatic systems, providing a reliable connection for tubes at a right angle. This fitting is designed for use with nylon, soft nylon, and polyurethane tubes, ensuring versatility across various applications. It boasts a sturdy construction that enhances grip and reliability while minimising flow resistance, making it ideal for efficient air transfer in different environments. The adjustable design allows for easy installation and alignment, empowering users to achieve optimal performance in their piping arrangements, whether in industrial settings or DIY projects.
Facilitates 90-degree tube connections to optimise space in installations
Compatible with multiple tube materials including nylon and polyurethane
Constructed for durability, ensuring long-lasting performance in demanding applications
Promotes ease of installation with hand-tightening and minimal tool requirement
Reduces risk of leaks and failures, enhancing system reliability
Lightweight design simplifies handling and reduces overall system weight
Streamlined flow design minimises turbulence and maximises efficiency
Compatible with multiple tube materials including nylon and polyurethane
Constructed for durability, ensuring long-lasting performance in demanding applications
Promotes ease of installation with hand-tightening and minimal tool requirement
Reduces risk of leaks and failures, enhancing system reliability
Lightweight design simplifies handling and reduces overall system weight
Streamlined flow design minimises turbulence and maximises efficiency
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08N-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH06-03
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH04-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-02
- SMC KF Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12N-02

