SMC KF Series Male Connector, 6 mm to R 3/8, Threaded-to-Tube Connection Style, KFH06-03
- RS Stock No.:
- 365-579
- Mfr. Part No.:
- KFH06-03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£19.42
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.42 | £1.942 |
*price indicative
- RS Stock No.:
- 365-579
- Mfr. Part No.:
- KFH06-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KF | |
| Model Number p | KFH06-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KF | ||
Model Number p KFH06-03 | ||
- COO (Country of Origin):
- CN
The SMC male connector KFH06-03 is an essential fitting designed to ensure seamless connections in pneumatic systems. This fitting operates in conjunction with nylon, soft nylon, and polyurethane tubing, guaranteeing versatility in application. Crafted for a balance of performance and ease of use, it features a strong retaining mechanism that secures tubing effectively while preventing slip during operation. Its ergonomic design facilitates straightforward installation, making it ideal for various setups where reliable air transport is critical. Adaptable to a range of pressure environments, this connector enhances functionality, ensuring your system performs optimally under varying conditions. Beneficial for both novice and experienced users, it simplifies the work of connecting tubes securely and efficiently.
Built for compatibility with multiple tube materials
Enhanced grip mechanism reduces wear over time
Low tightening torque allows for easier assembly
Superior durability ensures long-lasting use
Streamlined design accommodates various installation configurations
Prevents tube slippage during high-pressure applications
Supports a wide range of pressures from vacuum up to 1.0 MPa
Ideal for both industrial and light-duty pneumatic systems
Enhanced grip mechanism reduces wear over time
Low tightening torque allows for easier assembly
Superior durability ensures long-lasting use
Streamlined design accommodates various installation configurations
Prevents tube slippage during high-pressure applications
Supports a wide range of pressures from vacuum up to 1.0 MPa
Ideal for both industrial and light-duty pneumatic systems
Related links
- SMC KF Series Straight Fitting Tube-to-Tube Connection Style, KFH06-00
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08N-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-02
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFL04-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01

