SMC KFH Series Male Connector, 6 mm to R 1/4, Threaded-to-Tube Connection Style, KFH06-02
- RS Stock No.:
- 364-776
- Mfr. Part No.:
- KFH06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.19
(exc. VAT)
£18.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.19 | £1.519 |
*price indicative
- RS Stock No.:
- 364-776
- Mfr. Part No.:
- KFH06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KFH | ||
Model Number p KFH06-02 | ||
- COO (Country of Origin):
- CN
The SMC innovative fitting has been meticulously designed to provide seamless connections for tubes made of nylon, soft nylon, and polyurethane. The robust body offers a large retaining force, ensuring a secure grip and reliable performance even under varying pressure conditions. Its user-friendly design allows for easy installation, while the low tightening torque simplifies the assembly process. The fitting's versatility makes it suitable for a range of applications, providing a dependable solution for pneumatic piping systems. With a focus on enhancing workability, this fitting is ideal for professionals seeking efficiency and precision in their operations. Experience enhanced durability and performance with this high-quality product, designed to meet the rigorous demands of industrial environments.
Constructed from durable materials to withstand robust industrial applications
Provides reliable retention to prevent tube slippage during operation
Equipped with a low tightening torque mechanism for effortless installation
Supports a broad range of tube sizes for versatile use
Designed for optimal performance in both vacuum and pressure applications
Features an innovative tube support mechanism to enhance ease of use
Compatible with various types of tubing, making it a versatile choice for all your fitting needs
Provides reliable retention to prevent tube slippage during operation
Equipped with a low tightening torque mechanism for effortless installation
Supports a broad range of tube sizes for versatile use
Designed for optimal performance in both vacuum and pressure applications
Features an innovative tube support mechanism to enhance ease of use
Compatible with various types of tubing, making it a versatile choice for all your fitting needs
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06B-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
