SMC KFH Series Male Connector, 12 mm to R 3/8, Threaded-to-Tube Connection Style, KFH12U-03
- RS Stock No.:
- 364-782
- Mfr. Part No.:
- KFH12U-03
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£12.74
(exc. VAT)
£15.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.74 | £2.548 |
*price indicative
- RS Stock No.:
- 364-782
- Mfr. Part No.:
- KFH12U-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH12U-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KFH | ||
Model Number p KFH12U-03 | ||
- COO (Country of Origin):
- CN
The SMC robust male connector is designed to efficiently join tubing in a secure manner. Crafted for optimal compatibility with nylon, soft nylon, and polyurethane tubing, it offers seamless integration in various pneumatic applications. The well-engineered design ensures reliability under pressure, providing a secure fit that minimises leaks. With an ergonomic and compact profile, this connector facilitates straightforward installation and maintenance in tight spaces. Engineered for exceptional performance, it excels in demanding environments, consistently delivering dependable results. The innovative construction not only enhances durability but also simplifies operations, making it a favoured choice for professionals seeking high-quality solutions in pneumatic systems.
Securely connects to a range of tubing materials, ensuring versatility
Enhances operational reliability with a strong pressure rating
Features a user-friendly design that simplifies installation processes
Prevents tube sliding during installation, ensuring a tight fit
Offers a low tightening torque mechanism for ease of use
Constructed for optimal performance across a broad temperature range
Facilitates integration within panels for more adaptable configurations
Enhances operational reliability with a strong pressure rating
Features a user-friendly design that simplifies installation processes
Prevents tube sliding during installation, ensuring a tight fit
Offers a low tightening torque mechanism for ease of use
Constructed for optimal performance across a broad temperature range
Facilitates integration within panels for more adaptable configurations
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH12U-04
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02

