SMC KFH Series Male Connector, 8 mm to R 1/4, Threaded-to-Tube Connection Style, KFH08N-02
- RS Stock No.:
- 364-779
- Mfr. Part No.:
- KFH08N-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£18.11
(exc. VAT)
£21.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.11 | £1.811 |
*price indicative
- RS Stock No.:
- 364-779
- Mfr. Part No.:
- KFH08N-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KFH | |
| Model Number p | KFH08N-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KFH | ||
Model Number p KFH08N-02 | ||
- COO (Country of Origin):
- CN
The SMC insert fittings in the Series KF range are designed for seamless integration with nylon, soft nylon, and polyurethane tubing. Crafted for reliability, this fitting delivers a robust retaining force, ensuring that tubes remain securely in place during operation. The innovative insert mechanism not only enhances tube grip but also prevents slip, making it ideal for applications across various pressure ranges, from vacuum up to 1 MPa. With its low tightening torque requirements and the unique resin ferrule design, it simplifies installation while maintaining solid performance. This fitting is fully compliant with industry standards, showcasing exceptional versatility and reliability for your pneumatic needs.
Designed for compatibility with a wide range of tubing materials
Ensures a secure connection, preventing unwanted tube sliding
Constructed to withstand pressures from vacuum up to 1 MPa
Features a low-tightening torque design for hassle-free installation
The resin ferrule enhances the fitting's longevity and durability
Offers high versatility, applicable in different pneumatic applications
Adapts easily to various installation environments
Ensures a secure connection, preventing unwanted tube sliding
Constructed to withstand pressures from vacuum up to 1 MPa
Features a low-tightening torque design for hassle-free installation
The resin ferrule enhances the fitting's longevity and durability
Offers high versatility, applicable in different pneumatic applications
Adapts easily to various installation environments
Related links
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08U-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH04-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH12U-03
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01S
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06B-01S

