SMC KF Series Straight Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KFH06-00
- RS Stock No.:
- 365-577
- Mfr. Part No.:
- KFH06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.50 | £2.75 |
*price indicative
- RS Stock No.:
- 365-577
- Mfr. Part No.:
- KFH06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KF | |
| Model Number p | KFH06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KF | ||
Model Number p KFH06-00 | ||
- COO (Country of Origin):
- CN
The SMC KFH series insert fittings are designed for optimal connection solutions in pneumatic applications. This product offers compatibility with various tubing materials, including nylon, soft nylon, and polyurethane, ensuring versatility in usage. Built to secure tubing effectively, the fitting features a robust mechanism that provides a reliable retaining force, mitigating the risk of slippage during operation. Engineered with low tightening torque requirements, this fitting promotes easy installation and dependable assembly, making it suitable for high-pressure environments. With its precise design tailored for air applications, it supports operations up to 1.0 MPa, ensuring efficiency and performance reliability in your systems.
Suitable for use with a variety of tubing materials
Provides a secure grip to prevent accidental disconnection
Compact design allows for use in tight spaces
Low risk of slippage ensures consistent operational integrity
Effective in high-pressure environments, enhancing system safety
Easy installation with minimal tightening requirements
Compatible with different connection types for flexible use
Durable construction ensures longevity in demanding applications
Provides a secure grip to prevent accidental disconnection
Compact design allows for use in tight spaces
Low risk of slippage ensures consistent operational integrity
Effective in high-pressure environments, enhancing system safety
Easy installation with minimal tightening requirements
Compatible with different connection types for flexible use
Durable construction ensures longevity in demanding applications
Related links
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH06-03
- SMC KFH06 Series Straight Fitting Push-in Connection Style, KFH06-02-X2
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH06-00
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH06-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0604-00-F
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH06-00
- SMC KFG Series Straight Fitting Tube-to-Tube Connection Style, KFG2E0806-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH06-00
