SMC KPG Series Straight Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KPGH06-00
- RS Stock No.:
- 364-028
- Mfr. Part No.:
- KPGH06-00
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-028
- Mfr. Part No.:
- KPGH06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KPG | ||
Model Number p KPGH06-00 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a high-quality fitting crafted from stainless steel. It ensures durability, corrosion resistance, and efficient airflow, making it suitable for air-driven systems in cleanroom environments. Its smooth design minimizes particle generation and enhances performance.
Facilitates easy installation with its clean one touch mechanism
Constructed with corrosion resistant materials
Lightweight and compact design minimizes space requirements
Optimized for cleanroom usage and drive system air piping
Constructed with corrosion resistant materials
Lightweight and compact design minimizes space requirements
Optimized for cleanroom usage and drive system air piping
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-M5
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-01
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH08-00
- SMC KPQ/KPG Series One-touch Fitting Threaded-to-Tube Connection Style, KPGH06-02
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL06-02
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL06-M5
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH06-00
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0604-00-F
