SMC KPG Series Elbow Fitting, Push In 6 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KPGL06-M5
- RS Stock No.:
- 364-037
- Mfr. Part No.:
- KPGL06-M5
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-037
- Mfr. Part No.:
- KPGL06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KPG | |
| Model Number p | KPGL06-M5 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KPG | ||
Model Number p KPGL06-M5 | ||
- COO (Country of Origin):
- JP
The SMC fitting, clean one-touch for clean room blow-off systems and drive air systems. The KP series is completely oil free and liquid-contact areas are non-metallic. Parts are cleaned, assembled and double packaged in a clean room. Resin parts for one-touch series KPQ/KPG (for drive system air piping) are polypropylene.
For drive system air piping
M5 size standardized
Resin parts are polypropylene
M5 size standardized
Resin parts are polypropylene
Related links
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL10-02
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL06-02
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-01
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-02
- SMC KP Series Elbow Fitting Threaded-to-Tube Connection Style, KPQL04-M5
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGS04-M5
- SMC KPQ/KPG Series One-touch Fitting Tube-to-Tube Connection Style, KPGL06-00

