SMC KPG Series Straight Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KPGH08-00
- RS Stock No.:
- 364-031
- Mfr. Part No.:
- KPGH08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£71.84
(exc. VAT)
£86.21
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 2 left, shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £71.84 | £7.184 |
*price indicative
- RS Stock No.:
- 364-031
- Mfr. Part No.:
- KPGH08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KPG | ||
Model Number p KPGH08-00 | ||
- COO (Country of Origin):
- SG
The SMC Fitting is a clean one-touch connector designed for precise air piping in drive systems within cleanroom environments. Its stainless steel construction ensures high durability and meets stringent cleanliness requirements, making it suitable for critical applications.
Clean one touch mechanism for quick and hassle free installation
Made entirely of stainless steel for superior corrosion resistance
Compact design enhances space efficiency
Engineered for optimal performance in cleanroom air drive systems
Made entirely of stainless steel for superior corrosion resistance
Compact design enhances space efficiency
Engineered for optimal performance in cleanroom air drive systems
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
- SMC KPGH Series Straight Fitting Threaded-to-Tube Connection Style, KPGH08-02
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH06-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT08-00
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-01
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-02
- SMC KAH Series Straight Fitting Tube-to-Tube Connection Style, KAH08-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH08-00
