SMC KPG Series Male Connector, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KPGH08-01
- RS Stock No.:
- 364-033
- Mfr. Part No.:
- KPGH08-01
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-033
- Mfr. Part No.:
- KPGH08-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH08-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KPG | ||
Model Number p KPGH08-01 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a clean one-touch connector designed for air piping in controlled environments. Its construction ensures exceptional durability and compliance with cleanliness standards, making it ideal for critical applications in cleanrooms. This connector is engineered for reliable performance and seamless integration into specialized systems.
Corrosion resistant stainless steel for long lasting use
Compact design to optimize space utilization
Tailored for high efficiency air piping in cleanroom environments
Precision engineered for consistent and reliable operation
Compact design to optimize space utilization
Tailored for high efficiency air piping in cleanroom environments
Precision engineered for consistent and reliable operation
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-01
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH08-00
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-01
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-M5
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-M5
