SMC KPG Series Male Connector, 4 mm to M5, Threaded-to-Tube Connection Style, KPGH04-M5
- RS Stock No.:
- 364-027
- Mfr. Part No.:
- KPGH04-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£143.59
(exc. VAT)
£172.31
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.59 | £14.359 |
*price indicative
- RS Stock No.:
- 364-027
- Mfr. Part No.:
- KPGH04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KPG | ||
Model Number p KPGH04-M5 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a specialized clean one-touch connector tailored for drive system air piping in cleanroom environments. Its construction combines polypropylene resin and stainless steel, offering durability and compliance with cleanliness standards. This fitting ensures efficient and reliable tubing connections for critical applications.
Facilitates easy installation with its clean one touch mechanism
Constructed with corrosion resistant materials
Lightweight and compact design minimizes space requirements
Optimized for cleanroom usage and drive system air piping
Constructed with corrosion resistant materials
Lightweight and compact design minimizes space requirements
Optimized for cleanroom usage and drive system air piping
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-M5
- SMC KPG Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL06-M5
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL10-02
- SMC KSH Series Male Connector Threaded-to-Tube Connection Style, KSH04-M5

