SMC KPG Series Male Connector, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KPGH04-01
- RS Stock No.:
- 364-025
- Mfr. Part No.:
- KPGH04-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£118.19
(exc. VAT)
£141.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £118.19 | £11.819 |
*price indicative
- RS Stock No.:
- 364-025
- Mfr. Part No.:
- KPGH04-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH04-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KPG | ||
Model Number p KPGH04-01 | ||
- COO (Country of Origin):
- JP
The SMC Straight male connector is an innovative product from smc pneumatics is engineered to enhance operational efficiency in various applications, thanks to its precision and reliability. Designed with advanced technology, it offers unmatched performance, making it an essential component in your system. The streamlined construction allows for easy installation and maintenance, ensuring minimal downtime in your operations. With a focus on durability, this product is capable of withstanding demanding environments. Users can expect a significant improvement in their productivity as this item optimally manages air pressure control, leading to better overall system functionality. This solution represents a perfect blend of quality and affordability, providing excellent value for businesses looking to enhance their pneumatic systems.
Optimised for energy efficiency saving on costs
Compact design facilitates easy integration into existing setups
Robust construction ensures longevity and reliability
Advanced technology maximises performance in various applications
User friendly interface simplifies operation and maintenance
Compact design facilitates easy integration into existing setups
Robust construction ensures longevity and reliability
Advanced technology maximises performance in various applications
User friendly interface simplifies operation and maintenance
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-M5
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-M5
- SMC KPG Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-01
