SMC KPG Series Male Connector, 6 mm to M5, Threaded-to-Tube Connection Style, KPGH06-M5
- RS Stock No.:
- 364-030
- Mfr. Part No.:
- KPGH06-M5
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£143.51
(exc. VAT)
£172.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.51 | £14.351 |
*price indicative
- RS Stock No.:
- 364-030
- Mfr. Part No.:
- KPGH06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KPG | ||
Model Number p KPGH06-M5 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector is a clean one-touch fitting designed for air-driven systems in clean environments. These connectors are made from stainless steel material. These connectors ensure efficient airflow, minimal particle generation, and compatibility with various tubing materials.
Clean design for cleanroom applications
Corrosion and wear resistant materials
One touch fitting for easy installation
Provides efficient airflow with minimal pressure loss
Corrosion and wear resistant materials
One touch fitting for easy installation
Provides efficient airflow with minimal pressure loss
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-M5
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH06-00
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL06-M5
- SMC KPG Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL10-02
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
