SMC KPG Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KPGH06-01
- RS Stock No.:
- 364-029
- Mfr. Part No.:
- KPGH06-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£118.19
(exc. VAT)
£141.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £118.19 | £11.819 |
*price indicative
- RS Stock No.:
- 364-029
- Mfr. Part No.:
- KPGH06-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KPG | |
| Model Number p | KPGH06-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KPG | ||
Model Number p KPGH06-01 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a precision-engineered clean one-touch connector designed for specialized air piping in controlled environments. Its construction ensures high durability and resistance to wear, making it suitable for critical applications that demand cleanliness and reliability. Additionally, it is crafted to deliver consistent and efficient performance in industries requiring strict compliance with cleanliness standards.
High resistance to corrosion due to premium stainless steel material
Compact design to optimize system space
Reliable performance under high pressure conditions
Tailored specifically for controlled air piping applications in cleanroom environments
Compact design to optimize system space
Reliable performance under high pressure conditions
Tailored specifically for controlled air piping applications in cleanroom environments
Related links
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH06-M5
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-01
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH06-00
- SMC KPG Series Elbow Fitting Threaded-to-Tube Connection Style, KPGL08-01
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH04-M5
- SMC KPG Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
