SMC KPGH Series Straight Fitting, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KPGH08-02
- RS Stock No.:
- 364-034
- Mfr. Part No.:
- KPGH08-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£138.18
(exc. VAT)
£165.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £138.18 | £13.818 |
*price indicative
- RS Stock No.:
- 364-034
- Mfr. Part No.:
- KPGH08-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KPGH | |
| Model Number p | KPGH08-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KPGH | ||
Model Number p KPGH08-02 | ||
- COO (Country of Origin):
- JP
The SMC Clean One-Touch fitting is designed for clean room blow-off systems and drive air systems. This fitting is completely oil-free, ensuring high cleanliness standards, and features non-metallic liquid-contact areas. It is made of stainless steel and is cleaned, assembled, and double-packaged in a clean room environment.
Facilitates easy installation with its clean one touch mechanism
Constructed with corrosion resistant materials
Lightweight and compact design minimizes space requirements
Optimized for cleanroom usage and drive system air piping
Constructed with corrosion resistant materials
Lightweight and compact design minimizes space requirements
Optimized for cleanroom usage and drive system air piping
Related links
- SMC KPG Series Straight Fitting Tube-to-Tube Connection Style, KPGH08-00
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH08-02S
- SMC KFF Series Straight Fitting Threaded-to-Tube Connection Style, KFF08N-02
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH12-02
- SMC KGH Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-02
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KCH08-03S
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH08-03
