SMC KG Series Straight Fitting, 8 mm to R 3/8 Male, Threaded-to-Tube Connection Style, KCH08-03S
- RS Stock No.:
- 364-295
- Mfr. Part No.:
- KCH08-03S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£67.47
(exc. VAT)
£80.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £67.47 | £6.747 |
*price indicative
- RS Stock No.:
- 364-295
- Mfr. Part No.:
- KCH08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 3/8 Male | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KG | |
| Model Number p | KCH08-03S | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 3/8 Male | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KG | ||
Model Number p KCH08-03S | ||
- COO (Country of Origin):
- CN
The SMC self-seal fitting designed for easy tube connections provides a reliable solution for pneumatic systems needing minimal downtime. Engineered with a built-in self-seal mechanism, it ensures that air does not exhaust after tubing removal, significantly enhancing operational efficiency. This fitting caters to a variety of tube sizes, making it versatile across different applications. The innovative design allows for quick and simple installation while ensuring a secure and leak-free connection. With its robust construction and assured performance, this fitting proves ideal for environments where air leaks can cause disruptions, thereby optimising productivity in workspaces where time and reliability are of the essence.
Engineered to prevent air exhaust upon tubing removal
Facilitates quick and straightforward tube installation
Allows for a secure connection without the need for pipe tape
Ideal for use in confined spaces where piping options are limited
Compatible with various tubing materials, broadening application use
Incorporated with a copper-free design for enhanced durability
Constructed to accommodate multiple connections efficiently
Facilitates quick and straightforward tube installation
Allows for a secure connection without the need for pipe tape
Ideal for use in confined spaces where piping options are limited
Compatible with various tubing materials, broadening application use
Incorporated with a copper-free design for enhanced durability
Constructed to accommodate multiple connections efficiently
Related links
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH08-03
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-03
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL12-03S
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH08-02S
- SMC KG Series Branch Tee Threaded-to-Tube Connection Style, KGT12-03S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL16-03S
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGL06-03S
- SMC KG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KGS08-03S

