SMC KFF Series Straight Fitting, 8 mm to Rc 1/4, Threaded-to-Tube Connection Style, KFF08N-02
- RS Stock No.:
- 364-314
- Mfr. Part No.:
- KFF08N-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£25.49
(exc. VAT)
£30.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.49 | £2.549 |
*price indicative
- RS Stock No.:
- 364-314
- Mfr. Part No.:
- KFF08N-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | KFF | |
| Model Number p | KFF08N-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series KFF | ||
Model Number p KFF08N-02 | ||
- COO (Country of Origin):
- CN
The SMC female connector is designed to facilitate seamless connections with tubing, providing a reliable and secure joint. This component is crafted to meet the essential requirements of modern pneumatic systems, ensuring compatibility with a variety of tube materials such as nylon and soft nylon. Built with an emphasis on durability, the fitting boasts a lightweight construction while successfully maintaining structural integrity under pressure. Its thoughtful design alleviates the risk of leakage, making it a trusted choice for applications requiring precise air control. Optimal for use in intricate environments, this connector simplifies installation processes and enhances overall system efficiency, catering not only to professional engineers but also to DIY enthusiasts looking for dependable pneumatic solutions.
Constructed to ensure a secure fit with various tube sizes
Lightweight design reduces the overall weight of the assembly
Compatible with multiple tubing materials, enhancing versatility
Resilient against pressure fluctuations for reliable performance
Designed to prevent leakage, ensuring system integrity
Facilitates quick and easy installation, saving valuable time
Lightweight design reduces the overall weight of the assembly
Compatible with multiple tubing materials, enhancing versatility
Resilient against pressure fluctuations for reliable performance
Designed to prevent leakage, ensuring system integrity
Facilitates quick and easy installation, saving valuable time
Related links
- SMC KFG Series Straight Fitting Threaded-to-Tube Connection Style, KFG2F0604-02
- SMC KM Series One-touch Fitting Threaded-to-Tube Connection Style
- SMC KPGH Series Straight Fitting Threaded-to-Tube Connection Style, KPGH08-02
- SMC KC Series Bulkhead Threaded-to-Tube Connection Style, KCE06-02
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-02
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF06-02
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE06-02
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE08-02
