SMC H Self Align Fittings Series Straight Fitting, Tube 8 to G 1/4, Threaded-to-Tube Connection Style, H08-02S
- RS Stock No.:
- 623-856
- Mfr. Part No.:
- H08-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£19.33
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.33 | £1.933 |
*price indicative
- RS Stock No.:
- 623-856
- Mfr. Part No.:
- H08-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 8 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | H Self Align Fittings | |
| Model Number p | H08-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 8 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 | ||
Manufacturer Series H Self Align Fittings | ||
Model Number p H08-02S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning male connector designed for pneumatic systems. It features an R1/4 thread and supports 8 mm outer diameter tubing, making it ideal for connecting soft copper or nylon pipes. With a brass body and built-in sealant, it ensures secure, low-leakage connections and minimal pressure loss.
Delivers exceptional reliability in demanding industrial environments
Compact design allows for versatile installation and integration
Constructed from high-quality materials for enhanced durability
Designed to improve system efficiency and reduce operational costs
Offers consistent performance, minimizing the risk of unexpected failures
Compact design allows for versatile installation and integration
Constructed from high-quality materials for enhanced durability
Designed to improve system efficiency and reduce operational costs
Offers consistent performance, minimizing the risk of unexpected failures
Related links
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H08-01S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H10-02S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H04-01S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H12-03S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-02
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-01
- SMC KFG Series Straight Fitting Threaded-to-Tube Connection Style, KFG2H1209-02S

