SMC H Series Male Connector, 8 mm, Threaded-to-Tube Connection Style, H08-03
- RS Stock No.:
- 365-932
- Mfr. Part No.:
- H08-03
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£19.83
(exc. VAT)
£23.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.83 | £1.983 |
*price indicative
- RS Stock No.:
- 365-932
- Mfr. Part No.:
- H08-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 3/8 in Male | |
| Manufacturer Series | H | |
| Model Number p | H08-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 3/8 in Male | ||
Manufacturer Series H | ||
Model Number p H08-03 | ||
- COO (Country of Origin):
- CN
The SMC self-aligning fitting from the series H/DL/L/LL boasts exceptional engineering, designed to enhance the integrity and reliability of pneumatic systems. It ensures a robust connection, minimising the risk of accidental disconnection while facilitating smooth installation. Crafted for versatility, this fitting is compatible with a variety of tubing materials, making it suitable for diverse applications, from assembly lines to complex machinery setups. The precision construction guarantees that air flows freely, maintaining efficiency and reducing operational costs. With an innovative design that includes a flared inner diameter to prevent tube deformation, this fitting guarantees a strong, leak-free joint, even under high pressures, bringing peace of mind to engineers and technicians alike.
Engineered for optimal airflow, enhancing system performance and efficiency
Versatile compatibility with various types of tubing materials
Innovative design prevents tubing deformation for long-lasting use
Easy installation promotes quick set-up and reduces downtime
Robust construction ensures a secure connection under high operational pressure
Self-aligning mechanism improves accuracy during installation
Versatile compatibility with various types of tubing materials
Innovative design prevents tubing deformation for long-lasting use
Easy installation promotes quick set-up and reduces downtime
Robust construction ensures a secure connection under high operational pressure
Self-aligning mechanism improves accuracy during installation
Related links
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H12-03
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H08-01S
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-01
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-04
- SMC H Series Male Connector Threaded-to-Tube Connection Style, KAH12-U02

