SMC H Self Align Fittings Series Male Connector, Tube 8 to 8 mm, Threaded Connection Style, H08-01S
- RS Stock No.:
- 623-854
- Mfr. Part No.:
- H08-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£17.33
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.33 | £1.733 |
*price indicative
- RS Stock No.:
- 623-854
- Mfr. Part No.:
- H08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 8 | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Manufacturer Series | H Self Align Fittings | |
| Model Number p | H08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 8 | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Manufacturer Series H Self Align Fittings | ||
Model Number p H08-01S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning male connector designed for pneumatic systems. It features an R1/8 thread and supports 8 mm outer diameter tubing, making it ideal for compact air piping setups. With a brass body and built-in sealant, it ensures secure, low-leakage connections and is suitable for use with soft copper pipes.
Delivers reliable performance even in challenging conditions
Compact structure allows for versatile installation options
Robust design ensures extended durability and low maintenance
Seamless integration enhances overall system efficiency
Advanced technology maximizes operational effectiveness
Compact structure allows for versatile installation options
Robust design ensures extended durability and low maintenance
Seamless integration enhances overall system efficiency
Advanced technology maximizes operational effectiveness
Related links
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H04-01S
- SMC H Self Align Fittings Series Straight Fitting Threaded-to-Tube Connection Style, H08-02S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H10-02S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H12-03S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-01
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-02

