SMC H Self Align Fittings Series Male Connector, Tube 6/4 to 4 mm, Threaded Connection Style, H04-01S
- RS Stock No.:
- 623-853
- Mfr. Part No.:
- H04-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£13.83
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.83 | £1.383 |
*price indicative
- RS Stock No.:
- 623-853
- Mfr. Part No.:
- H04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 6/4 | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Manufacturer Series | H Self Align Fittings | |
| Model Number p | H04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 6/4 | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Manufacturer Series H Self Align Fittings | ||
Model Number p H04-01S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning male connector designed for pneumatic applications. It features a G1/8 thread and supports 4 mm outer diameter tubing, making it ideal for compact air piping setups. With a brass body and sleeve, it offers durability and low pressure loss, and includes sealant for secure connection.
Utilizes advanced technology to enhance operational precision
Engineered for resilience, ensuring longevity under stress
Compact form facilitates easy integration into tight spaces
Designed to minimize energy consumption and reduce costs
Versatile application across a range of industrial sectors
Engineered for resilience, ensuring longevity under stress
Compact form facilitates easy integration into tight spaces
Designed to minimize energy consumption and reduce costs
Versatile application across a range of industrial sectors
Related links
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H08-01S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H10-02S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H12-03S
- SMC H Self Align Fittings Series Straight Fitting Threaded-to-Tube Connection Style, H08-02S
- SMC H Series Straight Fitting Threaded-to-Tube Connection Style, H04-01
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-02
- SMC KS Series Male Connector Threaded-to-Tube Connection Style

