SMC H Series Straight Fitting, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, H04-01
- RS Stock No.:
- 364-285
- Mfr. Part No.:
- H04-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.30 | £1.03 |
*price indicative
- RS Stock No.:
- 364-285
- Mfr. Part No.:
- H04-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | H | |
| Model Number p | H04-01 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series H | ||
Model Number p H04-01 | ||
- COO (Country of Origin):
- CN
The SMC male connector from the self-align fittings series uniquely combines durability and efficiency in a compact design. Engineered for unparalleled performance, it is suitable for a variety of applications, allowing for seamless integration into existing pneumatic systems. Its comprehensive design includes innovative features to prevent issues such as tube breakage or accidental disconnection, ensuring a reliable and robust connection. The connector supports a broad range of tubing materials and sizes, making it an ideal solution for diverse industrial settings. Its proven ability to withstand maximum operating pressures enhances reliability, providing peace of mind during operation.
Prevents accidental loss of ferrule during tubing insertion
Large holding force enhances connection integrity
Suitable for various tubing materials, including nylon and soft copper steel
Unique design reduces flow resistance, promoting efficiency
Robust construction allows for high maximum operating pressures
Easy installation process minimises downtime during set-up
Compatible with a wide variety of styles and sizes of fittings
Ensures tube support to prevent sliding during installation
Large holding force enhances connection integrity
Suitable for various tubing materials, including nylon and soft copper steel
Unique design reduces flow resistance, promoting efficiency
Robust construction allows for high maximum operating pressures
Easy installation process minimises downtime during set-up
Compatible with a wide variety of styles and sizes of fittings
Ensures tube support to prevent sliding during installation
Related links
- SMC KQB Series Straight Fitting Threaded-to-Tube Connection Style, KQB2H04-01S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H04-01S
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-G01N
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-G01A1
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC KCH Series Straight Fitting Threaded-to-Tube Connection Style, KCH04-99
- SMC H Series Male Connector Threaded Connection Style, KAH04-U01
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2N04-01AS

