SMC H Series Male Connector, 4 mm to 1/8 in Male, Threaded Connection Style, KAH04-U01
- RS Stock No.:
- 364-659
- Mfr. Part No.:
- KAH04-U01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.00 | £2.00 |
*price indicative
- RS Stock No.:
- 364-659
- Mfr. Part No.:
- KAH04-U01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 1/8 in Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Threaded Connection | 1/8 in Male | |
| Manufacturer Series | H | |
| Model Number p | KAH04-U01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 1/8 in Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection 1/8 in Male | ||
Manufacturer Series H | ||
Model Number p KAH04-U01 | ||
- COO (Country of Origin):
- JP
The SMC innovative male connector designed to enhance efficiency and reliability in pneumatic systems. This product features a one-touch fitting system that ensures simple and secure connections, minimising downtime during installation and maintenance. With its robust construction that includes antistatic features, the connector is perfect for a wide range of applications, making it essential for professionals seeking optimal performance under diverse operational conditions. Its compatibility with various tubing materials extends its usability, providing flexibility for different setups. This connector not only meets the industry's required safety standards but also optimises your pneumatic system's overall functionality, making it an excellent investment for any pneumatic application.
Robust antistatic prevention ensures safe operation
One-touch fitting allows for quick and easy connections
Compatible with soft nylon and polyurethane tubing
Special profile design reduces resistance for efficient air flow
Flame-resistant materials enhance safety in various environments
Compatible with CUP-free applications for a broader range of uses
Reduced force for tubing removal aids in efficient maintenance
One-touch fitting allows for quick and easy connections
Compatible with soft nylon and polyurethane tubing
Special profile design reduces resistance for efficient air flow
Flame-resistant materials enhance safety in various environments
Compatible with CUP-free applications for a broader range of uses
Reduced force for tubing removal aids in efficient maintenance
Related links
- SMC H Series Male Connector Threaded Connection Style, H06-02S
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-04
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, KAH12-U02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H12-03

