SMC H Series Male Connector, 6 mm to R 1/4 Male, Threaded Connection Style, H06-02S
- RS Stock No.:
- 645-762
- Mfr. Part No.:
- H06-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£16.82
(exc. VAT)
£20.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.82 | £1.682 |
*price indicative
- RS Stock No.:
- 645-762
- Mfr. Part No.:
- H06-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | H | |
| Model Number p | H06-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series H | ||
Model Number p H06-02S | ||
- COO (Country of Origin):
- CN
The SMC Pneumatics self-align fittings Series H are expertly designed for high-performance applications involving soft copper and nylon tubes. This connector ensures a secure and reliable fit with an effective sealing mechanism, significantly reducing the risk of leaks. Constructed from durable materials, it is engineered to withstand a maximum operating pressure of 1.0 MPa and a proof pressure of 10 MPa, making it ideal for air fluid systems. Its innovative design not only facilitates a lower flow resistance inside the fitting but also prevents tubing deformation, ensuring optimal fluid transfer and system efficiency. The compatibility with a vast array of tube diameters adds versatility, making it suitable for a range of industrial applications.
Flared ridge ferrule prevents accidental loss of ferrule during installation
Hardened ridge ferrule design protects against breakage when tightening the tubing nut
Suitable for various tube materials including nylon soft nylon and soft copper
Max operating pressure of 1.0 MPa and a proof pressure of up to 10 MPa
Provides low flow resistance optimising fluid dynamics within systems
Unique sealing solutions available with or without sealant for added flexibility
Ten styles and multiple fitting options available to fit diverse application needs
Hardened ridge ferrule design protects against breakage when tightening the tubing nut
Suitable for various tube materials including nylon soft nylon and soft copper
Max operating pressure of 1.0 MPa and a proof pressure of up to 10 MPa
Provides low flow resistance optimising fluid dynamics within systems
Unique sealing solutions available with or without sealant for added flexibility
Ten styles and multiple fitting options available to fit diverse application needs
Related links
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC H Series Male Connector Threaded Connection Style, KAH04-U01
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H12-03
- SMC H06 Series Male Connector Threaded-to-Tube Connection Style, H06-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-04
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03

