SMC H Series Male Connector, 10 mm to R 1/4, Threaded-to-Tube Connection Style, H10-02
- RS Stock No.:
- 364-652
- Mfr. Part No.:
- H10-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£19.57
(exc. VAT)
£23.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.57 | £1.957 |
*price indicative
- RS Stock No.:
- 364-652
- Mfr. Part No.:
- H10-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/4 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | H | |
| Model Number p | H10-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/4 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series H | ||
Model Number p H10-02 | ||
- COO (Country of Origin):
- CN
The SMC specialized fitting is self-aligning with a male connector H. It includes H, DL, L, and LL ring fittings. The applicable tube diameters are 4mm, 6mm, 8mm, 10mm, and 12mm. It supports a maximum operating pressure of 1.0 MPa.
Test pressure 10 MPa
Fluid air
Fluid air
Related links
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-04
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H10-02S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H12-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, KAH12-U02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03
- SMC H Series Male Connector Threaded Connection Style, H06-02S
- SMC H Series Male Connector Threaded Connection Style, H06-01S

