SMC H Series, KAH12-U02 1/4 in Male
- RS Stock No.:
- 365-935
- Mfr. Part No.:
- KAH12-U02
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£19.67
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.67 | £3.934 |
*price indicative
- RS Stock No.:
- 365-935
- Mfr. Part No.:
- KAH12-U02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 12 mm | |
| Connection Type A | 1/4 in Male | |
| Connection Size B | 1/4 in | |
| Series | H | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | 0°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 12 mm | ||
Connection Type A 1/4 in Male | ||
Connection Size B 1/4 in | ||
Series H | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature 0°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC antistatic one-touch fitting from the KA series is designed for efficient, hassle-free connections in various pneumatic applications. This product offers exceptional retention force while ensuring a secure hold under different pressure conditions. Its innovative design is crafted for quick, easy installation, making it ideal for operators looking to improve efficiency without sacrificing performance. Engineered from conductive materials, this fitting significantly reduces the risk of static build-up, enhancing safety and operational reliability. The versatile compatibility with antistatic tubing further extends its usability across a wide range of industries.
Engineered with conductive materials to prevent static electricity
Designed for swift, one-touch connection and disconnection
Offers a robust holding mechanism for various tubing sizes
Compact design allows for installation in tight spaces
Suitable for applications involving low vacuum up to 1.0 MPa pressure
Flame-resistant components ensure enhanced durability and safety
Rotatable body allows for easy reorientation post-installation


