SMC H Self Align Fittings Series Male Connector, Tube 12 to 12 mm, Threaded Connection Style, H12-03S
- RS Stock No.:
- 623-593
- Mfr. Part No.:
- H12-03S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£33.25
(exc. VAT)
£39.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £33.25 | £3.325 |
*price indicative
- RS Stock No.:
- 623-593
- Mfr. Part No.:
- H12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 12 | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Manufacturer Series | H Self Align Fittings | |
| Model Number p | H12-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 12 | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Manufacturer Series H Self Align Fittings | ||
Model Number p H12-03S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning male connector used in pneumatic systems. It features an R3/8 thread and supports 12 mm outer diameter tubing, making it suitable for connecting soft copper or nylon pipes. With a brass body and built-in sealant, it ensures secure, low-leakage connections and minimal pressure loss.
Offers rapid response times for improved operational speed
Features a compact design that saves valuable space in installations
Equipped with a high degree of lateral flexibility to accommodate various setups
Includes advanced sealing technology that minimizes the risk of leaks
Designed for simple integration into existing systems, reducing downtime
Features a compact design that saves valuable space in installations
Equipped with a high degree of lateral flexibility to accommodate various setups
Includes advanced sealing technology that minimizes the risk of leaks
Designed for simple integration into existing systems, reducing downtime
Related links
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H04-01S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H10-02S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H08-01S
- SMC H Self Align Fittings Series Straight Fitting Threaded-to-Tube Connection Style, H08-02S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H12-03
- SMC KRH Series Male Connector Threaded-to-Tube Connection Style, KRH12-03S
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH10-03S

