SMC KQB2 Series, KQB2H08-03S R 3/8 Male Threaded
- RS Stock No.:
- 363-989
- Mfr. Part No.:
- KQB2H08-03S
- Brand:
- SMC
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.04 |
*price indicative
- RS Stock No.:
- 363-989
- Mfr. Part No.:
- KQB2H08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 13.4 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQB2 | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Type A R 3/8 Male | ||
Connection Size A 13.4 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQB2 | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade No | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQB2 Series, KQB2H10-03S R 3/8 Male Threaded
- SMC KQB2 Series Male R
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded


