SMC H Self Align Fittings Series Male Connector, Tube 10 to 10 mm, Threaded Connection Style, H10-02S
- RS Stock No.:
- 623-857
- Mfr. Part No.:
- H10-02S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£23.42
(exc. VAT)
£28.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.42 | £2.342 |
*price indicative
- RS Stock No.:
- 623-857
- Mfr. Part No.:
- H10-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Tube 10 | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Manufacturer Series | H Self Align Fittings | |
| Model Number p | H10-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Tube 10 | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Manufacturer Series H Self Align Fittings | ||
Model Number p H10-02S | ||
- COO (Country of Origin):
- CN
The SMC Self-aligning male connector used in pneumatic systems. It features an R1/4 thread and supports 10 mm outer diameter tubing, making it ideal for connecting soft copper or nylon pipes. With a brass body and built-in sealant, it ensures secure, low-leakage connections and minimal pressure loss.
Advanced technology integration for enhanced system performance
Robust construction offering prolonged durability
User-friendly design that simplifies both installation and maintenance
Versatile application suitable for various industrial environments
Engineered for efficiency, reducing downtime and improving productivity
Robust construction offering prolonged durability
User-friendly design that simplifies both installation and maintenance
Versatile application suitable for various industrial environments
Engineered for efficiency, reducing downtime and improving productivity
Related links
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H04-01S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H12-03S
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H08-01S
- SMC H Self Align Fittings Series Straight Fitting Threaded-to-Tube Connection Style, H08-02S
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-04
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-03
- SMC H Series Male Connector Threaded Connection Style, H06-02S

