SMC H Series Male Connector, 6 mm to R 1/8 Male, Threaded Connection Style, H06-01S
- RS Stock No.:
- 645-761
- Mfr. Part No.:
- H06-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£15.88
(exc. VAT)
£19.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.88 | £1.588 |
*price indicative
- RS Stock No.:
- 645-761
- Mfr. Part No.:
- H06-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | H | |
| Model Number p | H06-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series H | ||
Model Number p H06-01S | ||
- COO (Country of Origin):
- CN
The SMC Pneumatics self-align fittings are engineered for impeccable performance in pneumatic systems. The product features a flared ridge ferrule that effectively prevents accidental loss during the tube insertion process. Designed to accommodate a wide range of tube materials, including nylon and soft copper, these fittings ensure a high holding force and durability. The innovative tube holding mechanism provides a reassuring fit when inserting tubing, while the flared internal design reduces flow resistance, enhancing fluid flow efficiency. The self-align function translates to effortless installation, making it an essential component for various applications.
Flared ridge ferrule prevents loss of ferrule during installation
Ensures large holding force with a robust metallic design
Suitable for soft copper applications to avoid ferrule breakage
Flared internal diameter minimises flow resistance for optimal fluid movement
Wide compatibility with various tube materials including nylon and soft copper
Available in numerous styles and sizes to suit diverse applications
Easy installation with significant resistance to tube sliding
Taper pipe thread ensures a secure fit in JIS standard configurations
Ensures large holding force with a robust metallic design
Suitable for soft copper applications to avoid ferrule breakage
Flared internal diameter minimises flow resistance for optimal fluid movement
Wide compatibility with various tube materials including nylon and soft copper
Available in numerous styles and sizes to suit diverse applications
Easy installation with significant resistance to tube sliding
Taper pipe thread ensures a secure fit in JIS standard configurations
Related links
- SMC H Series Male Connector Threaded Connection Style, H06-02S
- SMC H Series Male Connector Threaded Connection Style, KAH04-U01
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-03
- SMC H Self Align Fittings Series Male Connector Threaded Connection Style, H04-01S
- SMC H06 Series Male Connector Threaded-to-Tube Connection Style, H06-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H10-04
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03
- SMC H Series Male Connector Threaded-to-Tube Connection Style, KAH12-U02

