SMC H06 Series Male Connector, Push In 8 mm to R 1/8, Threaded-to-Tube Connection Style, H06-02
- RS Stock No.:
- 364-647
- Mfr. Part No.:
- H06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£12.70
(exc. VAT)
£15.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.70 | £1.27 |
*price indicative
- RS Stock No.:
- 364-647
- Mfr. Part No.:
- H06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | H06 | |
| Model Number p | H06-02 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series H06 | ||
Model Number p H06-02 | ||
- COO (Country of Origin):
- CN
The SMC self-align fittings in the Series H/DL/L/LL present a revolutionary solution for fluid connection in pneumatic systems. Designed with precision, this fitting excels in providing reliable and secure tube connections without compromising on performance. Engineered for compatibility with a variety of tubing materials, including nylon and soft copper steel pipe, it features a unique ferrule that reduces the risk of breakage and ensures a tight seal under pressure. The innovative flange design supports easy installation while effectively preventing any unwanted movement during operation. This fittings robust construction and simplicity of use make it an excellent choice for both industrial applications and DIY projects, promoting efficient airflow and reliable performance across various systems.
Prevents accidental loss of the ferrule during tubing insertion
Robust design accommodates maximum operating pressures up to 1.0 MPa
Low flow resistance ensures optimal fluid delivery
Tube support mechanism adds stability during installation
Wide range of styles and sizes available for diverse applications
Manufactured from high-quality materials for durability
Compatible with a variety of tubing materials including nylon and soft copper
Quick installation process reduces downtime and maintenance efforts
Robust design accommodates maximum operating pressures up to 1.0 MPa
Low flow resistance ensures optimal fluid delivery
Tube support mechanism adds stability during installation
Wide range of styles and sizes available for diverse applications
Manufactured from high-quality materials for durability
Compatible with a variety of tubing materials including nylon and soft copper
Quick installation process reduces downtime and maintenance efforts
Related links
- SMC H Series Male Connector Threaded Connection Style, H06-01S
- SMC H Series Male Connector Threaded Connection Style, H06-02S
- SMC KFG Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-02
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-02
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH06-02
- SMC Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH08-02
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH08N-02

