SMC KQ2 Series Straight Fitting, 4 mm to G 1/8 Male, Threaded-to-Tube Connection Style, KQ2S04-G01N
- RS Stock No.:
- 364-254
- Mfr. Part No.:
- KQ2S04-G01N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£23.95
(exc. VAT)
£28.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.95 | £2.395 |
*price indicative
- RS Stock No.:
- 364-254
- Mfr. Part No.:
- KQ2S04-G01N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | G 1/8 Male | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2S04-G01N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B G 1/8 Male | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2S04-G01N | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Accepts nylon tubes
Related links
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-G01A1
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-M5G1
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-M6N
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-M3G1
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2S04-M5A1
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2LF04-M5N
