SMC KQ2 Series, KQ2S04-G01A1 G 1/8 Threaded

Subtotal (1 bag of 10 units)*

£22.40

(exc. VAT)

£26.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£22.40£2.24

*price indicative

RS Stock No.:
364-252
Mfr. Part No.:
KQ2S04-G01A1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Connector

Connection Size A

4 mm

Connection Type A

G 1/8

Connection Type B

Threaded

Connection Size B

1/8 in

Thread Standard

BSP

Series

KQ2

Thread Size

Rc 1/8 in

Minimum Operating Temperature

-5°C

Material

Stainless Steel (Internal), Polybutylene Terephthalate, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ANSI/ASME/B1.1

Finish

White, Grey, Brass Nickel Plated

Maximum Operating Pressure

1 Mpa

Connection Type

G 1/8 Male

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.

Compact and light weight

Accepts nylon tubes

Related links