SMC KQ2 Series, KQ2S04-M5A1 M5 x 0.8 Threaded Male
- RS Stock No.:
- 364-257
- Mfr. Part No.:
- KQ2S04-M5A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£20.94
(exc. VAT)
£25.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
- Plus 11 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.94 | £2.094 |
*price indicative
- RS Stock No.:
- 364-257
- Mfr. Part No.:
- KQ2S04-M5A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | M5 x 0.8 | |
| Connection Size A | 4 mm | |
| Connection Size B | M5 x 0.8 | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/ASME/B1.1, RoHS | |
| Finish | Grey, White, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A M5 x 0.8 | ||
Connection Size A 4 mm | ||
Connection Size B M5 x 0.8 | ||
Connection Type B Threaded Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/ASME/B1.1, RoHS | ||
Finish Grey, White, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2S Series, KQ2S06-M5A1 M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2H04-M5A1 M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2L06-M5A1 M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2S04-M5G1 M5 Male Threaded Male
- SMC KQ2 Series, KQ2S06-M5G1 M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2S04-M5N1 M5 Male Threaded Male
- SMC KQ2 Series, KQ2S04-M6N Threaded Male


