SMC KCH Series Straight Fitting, 4 mm to R 1/8, Threaded-to-Tube Connection Style, KCH04-99
- RS Stock No.:
- 364-292
- Mfr. Part No.:
- KCH04-99
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£53.21
(exc. VAT)
£63.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.21 | £5.321 |
*price indicative
- RS Stock No.:
- 364-292
- Mfr. Part No.:
- KCH04-99
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KCH | |
| Model Number p | KCH04-99 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KCH | ||
Model Number p KCH04-99 | ||
- COO (Country of Origin):
- CN
The SMC KCH-99 self-seal fitting is expertly designed to enhance the efficiency of pneumatic systems by providing a reliable, air-tight connection. With its innovative built-in self-seal mechanism, this fitting prevents air leakage during tube installation and removal, making it an ideal solution for environments where downtimes must be minimal. Its robust construction ensures durability, allowing for repeated use without compromising performance. Suitable for various tubing materials, this fitting is particularly effective in confined spaces where traditional fittings may struggle. The KCH04-99 supports a range of tubing diameters, facilitating versatility across multiple applications.
Built-in self-seal mechanism maintains air pressure, eliminating exhaust
Copper-free design makes it suitable for various environmental applications
Constructed from high-quality materials to ensure longevity and reliability
Effective for multiple use areas, reducing installation time significantly
Compatible with a broad range of tubing diameters, enhancing flexibility
Facilitates quick connections in tight spaces without the need for additional tools
Designed for both new installations and retrofitting existing systems
Copper-free design makes it suitable for various environmental applications
Constructed from high-quality materials to ensure longevity and reliability
Effective for multiple use areas, reducing installation time significantly
Compatible with a broad range of tubing diameters, enhancing flexibility
Facilitates quick connections in tight spaces without the need for additional tools
Designed for both new installations and retrofitting existing systems
Related links
- SMC KCH Series Straight Fitting, Push In 10 mm to Push In 10 mm
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2N04-01AS
- SMC H Series Straight Fitting Threaded-to-Tube Connection Style, H04-01
- SMC KQB Series Straight Fitting Threaded-to-Tube Connection Style, KQB2H04-01S
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0403-00-F
- SMC KQG Series Straight Fitting Threaded-to-Tube Connection Style, KQG2H23-04
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0403-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style

