SMC KQB Series Straight Fitting, 4 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQB2H04-01S

Subtotal (1 unit)*

£1.95

(exc. VAT)

£2.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.95

*price indicative

RS Stock No.:
363-983
Mfr. Part No.:
KQB2H04-01S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

4 mm

Connector B

R 1/8 Male

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQB

Model Number p

KQB2H04-01S

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight
RoHS compliant

Related links