SMC KQG Series Straight Fitting, 4 mm to 4 mm, Threaded-to-Tube Connection Style, KQG2H23-04
- RS Stock No.:
- 363-707
- Mfr. Part No.:
- KQG2H23-04
- Brand:
- SMC
Subtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.40 |
*price indicative
- RS Stock No.:
- 363-707
- Mfr. Part No.:
- KQG2H23-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2H23-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQG | ||
Model Number p KQG2H23-04 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel half union fitting with a hex socket, designed for pneumatic systems. Its compact and durable construction ensures efficient integration and reliable performance in automation setups.
Compact design suitable for space constrained installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQG Series Straight Fitting Threaded-to-Tube Connection Style, KQG2H08-10
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-00
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-01S
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5
- SMC KQG Series One-touch Fitting Threaded-to-Tube Connection Style, KQG2H12-02S
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-00
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-01-F

