SMC H08 Series Male Connector, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, H08-01
- RS Stock No.:
- 364-649
- Mfr. Part No.:
- H08-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£13.65
(exc. VAT)
£16.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.65 | £1.365 |
*price indicative
- RS Stock No.:
- 364-649
- Mfr. Part No.:
- H08-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | H08 | |
| Model Number p | H08-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series H08 | ||
Model Number p H08-01 | ||
- COO (Country of Origin):
- CN
The SMC male connector from the self-align fittings series offers a robust and reliable solution for connecting tubing in pneumatic systems. Designed with functionality in mind, it employs a flared internal design that significantly reduces flow resistance, ensuring efficient air delivery. The fittings construction features a hardened ridge ferrule, providing exceptional resilience against breakage during tightening, while securing tubing to keep connections stable even under pressure. Ideal for various applications, including soft copper and nylon tubing, this connector's adaptability provides assurance of performance across a range of environments. Its versatility combined with high-quality materials makes it a preferred choice in designing efficient pneumatic systems.
Constructed with a flared internal design to enhance flow efficiency
Features a hardened ridge ferrule for maximum durability during use
Compatible with a variety of tubing materials, ensuring versatility in application
Designed to prevent accidental disconnection, enhancing system reliability
Allows for easy installation with hand-tightening and further tightening for optimal security
Provides low flow resistance, optimising the performance of pneumatic systems
Suitable for various settings, including both industrial and commercial environments
Offers a robust connection that can withstand high pressure for added peace of mind
Features a hardened ridge ferrule for maximum durability during use
Compatible with a variety of tubing materials, ensuring versatility in application
Designed to prevent accidental disconnection, enhancing system reliability
Allows for easy installation with hand-tightening and further tightening for optimal security
Provides low flow resistance, optimising the performance of pneumatic systems
Suitable for various settings, including both industrial and commercial environments
Offers a robust connection that can withstand high pressure for added peace of mind
Related links
- SMC H08 Series Male Connector Threaded-to-Tube Connection Style, H08-02
- SMC H Series Male Connector Threaded-to-Tube Connection Style, H08-03
- SMC KPG Series Male Connector Threaded-to-Tube Connection Style, KPGH08-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-01-F
- SMC KC Series Male Connector Threaded-to-Tube Connection Style, KCH08-01S
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H08-01AS
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H08-01NP

