SMC DEF Series Bulkhead, 6 mm to Rc 1/4, Threaded-to-Tube Connection Style, DEF06-02
- RS Stock No.:
- 365-410
- Mfr. Part No.:
- DEF06-02
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£31.33
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.33 | £3.133 |
*price indicative
- RS Stock No.:
- 365-410
- Mfr. Part No.:
- DEF06-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | DEF | |
| Model Number p | DEF06-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series DEF | ||
Model Number p DEF06-02 | ||
- COO (Country of Origin):
- CN
The SMC bulkhead connector is designed to facilitate seamless pipe connections through panels, ensuring robust performance in diverse applications. The compact design allows it to fit into tight spaces while maintaining high functionality, making it an ideal choice for industrial pneumatic systems. With a mounting plate specifically crafted for strength, it guarantees secure fittings that stand the test of time. The DEF06-02 promotes consistent airflow with low resistance, which directly contributes to enhanced efficiency in your pneumatic circuits. This connector is perfect for creating strong, reliable junctions in your automation processes, bringing both convenience and durability to your setup.
Facilitates connections in constrained areas
Designed to withstand challenging operating conditions
Provides a leak-free joint for optimal airflow
Promotes easy installation through a user-friendly interface
Complements a wide range of pneumatic systems
Designed to withstand challenging operating conditions
Provides a leak-free joint for optimal airflow
Promotes easy installation through a user-friendly interface
Complements a wide range of pneumatic systems
Related links
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF08-03
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF10-03
- SMC KC Series Bulkhead Threaded-to-Tube Connection Style, KCE06-02
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE06-02
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E06-02N
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-02
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE08-02
- SMC KQG2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQG2E10-02
