SMC KQG2 Series Bulkhead Union, 10 mm to Rc 1/4, Threaded-to-Tube Connection Style, KQG2E10-02
- RS Stock No.:
- 365-390
- Mfr. Part No.:
- KQG2E10-02
- Brand:
- SMC
Subtotal (1 unit)*
£40.11
(exc. VAT)
£48.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.11 |
*price indicative
- RS Stock No.:
- 365-390
- Mfr. Part No.:
- KQG2E10-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | Rc 1/4 | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/4 | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2E10-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Rc 1/4 | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/4 | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2E10-02 | ||
- COO (Country of Origin):
- JP
The SMC Bulkhead fitting designed to enhance pneumatic systems, ensuring efficient operation and robust performance. The carefully engineered build promotes reliable functionality, making it an ideal choice for industries that demand precision. With a user-friendly design, this product simplifies installation and integration into existing setups, allowing for seamless operation. Its compact dimensions do not compromise strength, ensuring that it occupies little space while delivering outstanding results. Built to withstand varying environmental conditions, this component exemplifies durability and reliability in industrial applications, making it a trustworthy addition to any workspace. In addition, it caters to the specific needs of modern pneumatic systems with a focus on efficiency and effectiveness.
Designed to enhance overall system performance
User friendly installation process saves time and effort
Compact size conserves valuable operational space
Durable materials ensure long lasting reliability
Compatible with a wide range of pneumatic applications
User friendly installation process saves time and effort
Compact size conserves valuable operational space
Durable materials ensure long lasting reliability
Compatible with a wide range of pneumatic applications
Related links
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E23-00
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E16-00
- SMC KQG2 Series Bulkhead Union Tube-to-Tube Connection Style, KQG2E04-00
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E23-00A
- SMC KGE Series Bulkhead Union Threaded-to-Tube Connection Style, KGE10-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1008-00
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E10-00G
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1209-00
