SMC KQ2 Series Bulkhead Union, Push In 3.2 mm to Rc 1/8, Tube-to-Tube Connection Style, KQ2E23-00A
- RS Stock No.:
- 363-787
- Mfr. Part No.:
- KQ2E23-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£59.23
(exc. VAT)
£71.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £59.23 | £5.923 |
*price indicative
- RS Stock No.:
- 363-787
- Mfr. Part No.:
- KQ2E23-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 3.2 mm | |
| Connector B | Rc 1/8 | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Threaded Connection | Rc 1/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2E23-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 3.2 mm | ||
Connector B Rc 1/8 | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Threaded Connection Rc 1/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2E23-00A | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.
Tube of the same diameter
Related links
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E11-00A
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E08-00A
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E06-00G1
