Subtotal (1 bag of 10 units)*
£53.21
(exc. VAT)
£63.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 13 July 2026
- Plus 7 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.21 | £5.321 |
*price indicative
- RS Stock No.:
- 364-178
- Mfr. Part No.:
- KQ2E08-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 8 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Thread Standard | UNF | |
| Series | KQ2 | |
| Thread Size | M16 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Finish | Electroless Nickel Plated | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 10 bar | |
| Mounting Hole Diameter | 17 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Push-in | ||
Connection Size A 8 mm | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Thread Standard UNF | ||
Series KQ2 | ||
Thread Size M16 | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Finish Electroless Nickel Plated | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 10 bar | ||
Mounting Hole Diameter 17 mm | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Pneumatic Fitting, 8mm Connection size A, 8mm Connection size B - KQ2E08-00A
This pneumatic fitting is a Compact connector designed to join 8mm tubing in compressed-air systems, providing a corrosion-resistant Interface for industrial control and automation assemblies. It combines a brass construction with a plated finish to withstand exposure to aggressive media while serving as a push-in connection point for pneumatic lines in factories and plant rooms.
Features and Benefits:
• Electroless nickel-plated body improves surface corrosion resistance
• Rated to 10 bar to support typical industrial pneumatic pressures
• Operates from -5°C to 60°C for varied environmental conditions
• Push-in connections on both ends for Rapid tube assembly
• M16 UNF thread permits secure panel or equipment mounting
• Chemical-resistant brass material reduces degradation from fluids
• Rated to 10 bar to support typical industrial pneumatic pressures
• Operates from -5°C to 60°C for varied environmental conditions
• Push-in connections on both ends for Rapid tube assembly
• M16 UNF thread permits secure panel or equipment mounting
• Chemical-resistant brass material reduces degradation from fluids
Applications
• Suitable for pneumatic control manifolds in automation cells
• Ideal for instrument enclosures requiring threaded feedthroughs
• Used with 8mm tubing in pneumatic conveyance lines
• Can be used for equipment where JIS-approved components are specified
• Suitable for repair and maintenance of industrial valve assemblies
• Ideal for instrument enclosures requiring threaded feedthroughs
• Used with 8mm tubing in pneumatic conveyance lines
• Can be used for equipment where JIS-approved components are specified
• Suitable for repair and maintenance of industrial valve assemblies
What panel hole size is needed to install this connector?
The mounting hole diameter required is 17mm to accommodate the threaded body and secure fastening.
How does the connector cope with elevated operating temperatures?
It remains functional up to 60°C, matching typical thermal limits of companion tubing and seals.
Is the fitting suitable for food contact applications?
No, the construction is not designated for food-grade use and should not be applied where food-contact certification is required.
What tubing size and attachment method does it support?
It accepts 8mm tubing and uses push-to-connect fittings for quick insertion and retention.
Related links
- SMC KQ2 Series, KQ2E08-00G Push-in Threaded
- SMC KQ2 Series, KQ2E08-02N Push-in Threaded
- SMC KQ2 Series, KQ2E08-01N Push-in Threaded
- SMC KQ2 Series Push-in Push-in
- SMC KQ2 Series, KQ2E11-00A Push-in Push-in
- SMC KQ2 Series, KQ2D10-00A Push-in Push-in
- SMC KQ2 Series, KQ2D08-00A Push-in Push-in
- SMC KQ2 Series, KQ2LU04-00A Push-in Push-in