SMC KQ2 Series, KQ2E08-00G Pneumatic Fitting, Brass Electroless Nickel Plated, 8 mm Push-in, 1/4 mm Threaded
- RS Stock No.:
- 363-776
- Mfr. Part No.:
- KQ2E08-00G
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£35.26
(exc. VAT)
£42.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.26 | £17.63 |
*price indicative
- RS Stock No.:
- 363-776
- Mfr. Part No.:
- KQ2E08-00G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 1/4 mm | |
| Connection Type B | Threaded | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | M16 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 bar | |
| Finish | Electroless Nickel Plated | |
| Mounting Hole Diameter | 16 mm | |
| Chemical Resistant | Yes | |
| Model Number | KQ2E08-00G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 8 mm | ||
Connection Type A Push-in | ||
Connection Size B 1/4 mm | ||
Connection Type B Threaded | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size M16 | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Maximum Operating Pressure 1 bar | ||
Finish Electroless Nickel Plated | ||
Mounting Hole Diameter 16 mm | ||
Chemical Resistant Yes | ||
Model Number KQ2E08-00G | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.
Tube of the same diameter
Related links
- SMC KQ2 Series Brass Electroless Nickel Plated 1/4 in Threaded
- SMC KQ2 Series Brass Electroless Nickel Plated 1/8 in Threaded
- SMC KQ2 Series Brass Electroless Nickel Plated 1/8 in Threaded
- SMC KQ2 Series Brass Electroless Nickel Plated 8 mm Push-in
- SMC KQ2 Series Brass Electroless Nickel Plated 12 mm Push-in
- SMC KQ2 Series Brass Electroless Nickel Plated 1/8 in Threaded
- SMC KQ2 Series Brass Electroless Nickel Plated 1/8 in Threaded
- SMC KQ2 Series Brass Electroless Nickel Plated 1/8 in Threaded


