SMC KQ2 Series Bulkhead Union, 10 mm to 10 mm, Tube-to-Tube Connection Style, KQ2E10-00G
- RS Stock No.:
- 365-696
- Mfr. Part No.:
- KQ2E10-00G
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£43.36
(exc. VAT)
£52.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.36 | £21.68 |
*price indicative
- RS Stock No.:
- 365-696
- Mfr. Part No.:
- KQ2E10-00G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Bulkhead Union | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2E10-00G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Bulkhead Union | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2E10-00G | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.
Tube of the same diameter
Related links
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Union Tube-to-Tube Connection Style, KQ2E12-00G
- SMC KQ2 Series Bulkhead Union Threaded-to-Tube Connection Style, KQ2E08-00G
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E10-02N
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E10-03N
- SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
