SMC KQ2 Series, KQ2E11-00A Push-in Push-in

Subtotal (1 bag of 10 units)*

£155.10

(exc. VAT)

£186.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£155.10£15.51

*price indicative

RS Stock No.:
363-781
Mfr. Part No.:
KQ2E11-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

3/8 in

Connection Type A

Push-in

Connection Size B

3/8 in

Connection Type B

Push-in

Thread Standard

UNF

Series

KQ2

Thread Size

7/8 in

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Maximum Operating Pressure

1 bar

Chemical Resistant

Yes

Mounting Hole Diameter

21 mm

Food Grade

No

Finish

Electroless Nickel Plated

COO (Country of Origin):
JP
The SMC Push-in Fitting KQ2E -00 is a general-purpose tube-to-tube connection with a bulkhead crossing design.

Tube of the same diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy